NTN 81130 150 mm ID Needle Roller Thrust Bearing Needle Roller, Complete Thrust, Thrust Cylindrical Roller, 190 mm OD
- RS Stock No.:
- 454-574
- Mfr. Part No.:
- 81130
- Manufacturer:
- NTN
Subtotal (1 unit)*
€666.34
(exc. VAT)
€819.60
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €666.34 |
*price indicative
- RS Stock No.:
- 454-574
- Mfr. Part No.:
- 81130
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Static Load Rating | 870kN | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 214kN | |
| Standards/Approvals | RoHS | |
| Series | 811 | |
| Maximum Speed - Oil | 1400rpm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 1400rpm | |
| Maximum Speed - Grease | 350rpm | |
| Bearing Type | Needle Roller, Complete Thrust, Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 150mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Static Load Rating 870kN | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 214kN | ||
Standards/Approvals RoHS | ||
Series 811 | ||
Maximum Speed - Oil 1400rpm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 1400rpm | ||
Maximum Speed - Grease 350rpm | ||
Bearing Type Needle Roller, Complete Thrust, Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81208T2 40 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 68 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- NTN 81122T2 110 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 145 mm OD
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
- NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN 81211T2 55 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81110T2 50 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 70 mm OD
