NTN 81112T2 60 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller, Needle Roller, 85 mm OD
- RS Stock No.:
- 454-588
- Mfr. Part No.:
- 81112T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€91.37
(exc. VAT)
€112.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.37 |
*price indicative
- RS Stock No.:
- 454-588
- Mfr. Part No.:
- 81112T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Outside Diameter | 85mm | |
| Static Load Rating | 215kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 830rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 811 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 69kN | |
| Bearing Type | Thrust Cylindrical Roller, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 60mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Outside Diameter 85mm | ||
Static Load Rating 215kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 830rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 811 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 69kN | ||
Bearing Type Thrust Cylindrical Roller, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 30 mm OD
- NTN 81207T2 35 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Complete Thrust, 62 mm OD
- NTN 81216T2 80 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 115 mm OD
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 65 mm OD
- NTN 81110T2 50 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 70 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
