NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- RS Stock No.:
- 454-635
- Mfr. Part No.:
- AXK1103
- Manufacturer:
- NTN
Subtotal (1 unit)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.92 |
*price indicative
- RS Stock No.:
- 454-635
- Mfr. Part No.:
- AXK1103
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 19.2mm | |
| Race Width | 2mm | |
| Roller Material | Steel | |
| Static Load Rating | 39.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 11.9kN | |
| Standards/Approvals | RoHS | |
| Series | AXK1103 | |
| Maximum Speed - Oil | 10000rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Bearing Type | Thrust Needle Roller | |
| Race Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 19.2mm | ||
Race Width 2mm | ||
Roller Material Steel | ||
Static Load Rating 39.5kN | ||
Number of Rows 1 | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 11.9kN | ||
Standards/Approvals RoHS | ||
Series AXK1103 | ||
Maximum Speed - Oil 10000rpm | ||
Maximum Speed - Grease 2500rpm | ||
Bearing Type Thrust Needle Roller | ||
Race Type Thrust | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
- NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 30 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN AXK1128 146 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 174 mm OD
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- NTN AXK1101 14.3 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 23.7 mm OD
