NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- RS Stock No.:
- 454-640
- Mfr. Part No.:
- AXK1107
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.49 |
*price indicative
- RS Stock No.:
- 454-640
- Mfr. Part No.:
- AXK1107
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 39.5mm | |
| Race Width | 2mm | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Standards/Approvals | RoHS | |
| Series | AXK1107 | |
| Static Load Rating | 81.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 17.8kN | |
| Race Type | Thrust | |
| Bearing Type | Thrust Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 39.5mm | ||
Race Width 2mm | ||
Roller Material Steel | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 1400rpm | ||
Standards/Approvals RoHS | ||
Series AXK1107 | ||
Static Load Rating 81.5kN | ||
Number of Rows 1 | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 17.8kN | ||
Race Type Thrust | ||
Bearing Type Thrust Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN NA49/32R 32 mm ID Needle Roller Thrust Bearing Needle Roller, 52 mm OD
- NTN HK4520D 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN 81107T2 35 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
