NTN 4T-LM48548/LM48510 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 65 mm OD
- RS Stock No.:
- 454-686
- Mfr. Part No.:
- 4T-LM48548/LM48510
- Manufacturer:
- NTN
Subtotal (1 unit)*
€19.69
(exc. VAT)
€24.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.69 |
*price indicative
- RS Stock No.:
- 454-686
- Mfr. Part No.:
- 4T-LM48548/LM48510
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 34mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 65mm | |
| Static Load Rating | 56kN | |
| Cup Width | 13.97mm | |
| Number of Rows | 1 | |
| Cone Width | 18.288mm | |
| Limiting Speed | 5700rpm, 7600rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 5700rpm | |
| Bearing Dynamic Load Rating | 51.5kN | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Series | 4T-LM48548/LM48510 | |
| Maximum Speed - Oil | 7600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 34mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 65mm | ||
Static Load Rating 56kN | ||
Cup Width 13.97mm | ||
Number of Rows 1 | ||
Cone Width 18.288mm | ||
Limiting Speed 5700rpm, 7600rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 5700rpm | ||
Bearing Dynamic Load Rating 51.5kN | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Series 4T-LM48548/LM48510 | ||
Maximum Speed - Oil 7600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-HM88649/HM88610 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN NK26/16R+1R22X26X16 22 mm ID Needle Roller Thrust Bearing Needle Roller, 34 mm OD
- SNR LM48548/510 Roller 34 mm ID Bearing, 65 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
