NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- RS Stock No.:
- 453-569
- Mfr. Part No.:
- 4T-30203
- Manufacturer:
- NTN
Subtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.26 |
*price indicative
- RS Stock No.:
- 453-569
- Mfr. Part No.:
- 4T-30203
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 17mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 11mm | |
| Static Load Rating | 20.3kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 40mm | |
| Maximum Speed - Oil | 13000rpm | |
| Cone Width | 12mm | |
| Bearing Dynamic Load Rating | 22.7kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30203 | |
| Maximum Speed - Grease | 9900rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 17mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 11mm | ||
Static Load Rating 20.3kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 40mm | ||
Maximum Speed - Oil 13000rpm | ||
Cone Width 12mm | ||
Bearing Dynamic Load Rating 22.7kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30203 | ||
Maximum Speed - Grease 9900rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32203R Taper Roller 17 mm ID Roller Bearing, 40 mm OD
- NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN NK10/16 10 mm ID Needle Roller Thrust Bearing Machined-ring 17 mm OD
- NTN NK19/16R+1R15X19X16 15 mm ID Needle Roller Thrust Bearing Machined-ring 17 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
