NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup, Needle Roller, 18 mm OD
- RS Stock No.:
- 454-732
- Mfr. Part No.:
- HK1212FM
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.24 |
*price indicative
- RS Stock No.:
- 454-732
- Mfr. Part No.:
- HK1212FM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 7.3kN | |
| End Type | Open | |
| Series | HK1212FM | |
| Limiting Speed | 13000rpm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Outside Diameter | 18mm | |
| Maximum Speed - Grease | 13000rpm | |
| Dynamic Load Rating | 6.6kN | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 20000rpm | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 12mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 7.3kN | ||
End Type Open | ||
Series HK1212FM | ||
Limiting Speed 13000rpm | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Outside Diameter 18mm | ||
Maximum Speed - Grease 13000rpm | ||
Dynamic Load Rating 6.6kN | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Maximum Speed - Oil 20000rpm | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/2AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup 12 mm OD
