NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- RS Stock No.:
- 454-752
- Mfr. Part No.:
- HK1812FM
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.92 |
*price indicative
- RS Stock No.:
- 454-752
- Mfr. Part No.:
- HK1812FM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Outside Diameter | 24mm | |
| Static Load Rating | 10.9kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 8500rpm | |
| Series | HK1812FM | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 8.3kN | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 18mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Outside Diameter 24mm | ||
Static Load Rating 10.9kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 8500rpm | ||
Series HK1812FM | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 8.3kN | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/2AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
