NTN HK2012FM 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- RS Stock No.:
- 454-755
- Mfr. Part No.:
- HK2012FM
- Manufacturer:
- NTN
Subtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.20 |
*price indicative
- RS Stock No.:
- 454-755
- Mfr. Part No.:
- HK2012FM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 12000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 12.1kN | |
| Outside Diameter | 26mm | |
| Dynamic Load Rating | 8.75kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK2012FM | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 12000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Maximum Speed - Grease 8000rpm | ||
Bearing Material Steel | ||
Static Load Rating 12.1kN | ||
Outside Diameter 26mm | ||
Dynamic Load Rating 8.75kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK2012FM | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020LL/2AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2018L/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2016F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2030ZWD 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
