NTN HK2030ZWD 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- RS Stock No.:
- 454-784
- Mfr. Part No.:
- HK2030ZWD
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.36 |
*price indicative
- RS Stock No.:
- 454-784
- Mfr. Part No.:
- HK2030ZWD
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 26mm | |
| Dynamic Load Rating | 22.2kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | HK2030ZWD | |
| Limiting Speed | 12000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| Static Load Rating | 40kN | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 26mm | ||
Dynamic Load Rating 22.2kN | ||
End Type Open | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series HK2030ZWD | ||
Limiting Speed 12000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Maximum Speed - Grease 8000rpm | ||
Static Load Rating 40kN | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2012FM 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020LL/2AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2018L/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2016F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
