NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- RS Stock No.:
- 454-748
- Mfr. Part No.:
- HK1614L/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
Being discontinued
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 454-748
- Mfr. Part No.:
- HK1614L/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 22mm | |
| End Type | Open | |
| Dynamic Load Rating | 7.75kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 9.7kN | |
| Number of Rows | 1 | |
| Series | HK1614L/3AS | |
| Race Type | Drawn Cup | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 16mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Bearing Material Steel | ||
Outside Diameter 22mm | ||
End Type Open | ||
Dynamic Load Rating 7.75kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 9.7kN | ||
Number of Rows 1 | ||
Series HK1614L/3AS | ||
Race Type Drawn Cup | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1616F 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1612 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
