SNR 22320EKF800 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-827
- Mfr. Part No.:
- 22320EKF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,160.74
(exc. VAT)
€1,427.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,160.74 |
*price indicative
- RS Stock No.:
- 454-827
- Mfr. Part No.:
- 22320EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Tapered 1:12 | |
| Outside Diameter | 215mm | |
| Static Load Rating | 844kN | |
| Dynamic Load Rating | 827kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Internal Clearance | C4 | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3100rpm | |
| Series | 22320EKF800 | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Tapered 1:12 | ||
Outside Diameter 215mm | ||
Static Load Rating 844kN | ||
Dynamic Load Rating 827kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Internal Clearance C4 | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3100rpm | ||
Series 22320EKF800 | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing designed for vibratory applications is engineered to provide exceptional performance and reliability. This model features a one-piece machined cage that optimally supports the rolling elements, allowing for smooth operation even under challenging conditions. The tapered bore design facilitates easy installation, while the specialised C4 clearance offers improved functionality under high load and temperature variations. With integrated lubrication holes on the outer ring, this bearing ensures efficient greasing, contributing to its longevity and durability. Perfectly suited for demanding industrial environments, this bearing promises to deliver outstanding results in various applications.
Features a robust one-piece machined cage for enhanced structural integrity
Tapered bore design simplifies the mounting process
Special C4 clearance accommodates thermal expansion and load variations
Includes multiple lubrication holes for effective grease distribution
Supports high dynamic loads with confidence due to its advanced engineering
Designed to withstand extreme temperatures, from -40 °C to 200 °C
Constructed to minimise rolling resistance, enhancing overall efficiency
Provides reliable performance in vibratory applications across diverse industries
Related links
- SNR 22320EKF800 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 21320 EK/C3 Tapered 1:12 100 mm ID Roller Bearing, 215 mm OD
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 21309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
