SNR 22320EKF800 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 705-786
- Mfr. Part No.:
- 22320EKF800
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€1,183.28
(exc. VAT)
€1,455.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,183.28 |
*price indicative
- RS Stock No.:
- 705-786
- Mfr. Part No.:
- 22320EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Outside Diameter | 215mm | |
| Bearing Material | Steel | |
| Limiting Speed | 2600rpm | |
| Static Load Rating | 844kN | |
| Internal Clearance | C4 | |
| End Type | Open | |
| Dynamic Load Rating | 827kN | |
| Series | 22320 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Outside Diameter 215mm | ||
Bearing Material Steel | ||
Limiting Speed 2600rpm | ||
Static Load Rating 844kN | ||
Internal Clearance C4 | ||
End Type Open | ||
Dynamic Load Rating 827kN | ||
Series 22320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for vibratory applications, providing outstanding performance in dynamic environments. Constructed with a one-piece machined cage, this bearing ensures optimal stability and reliability, featuring grooves and lubrication holes on the outer ring for enhanced functionality. With a tapered bore of 1:12 and a special C4 class clearance, it delivers superior load capacity and precision in heavy-duty applications. This bearing is the Ideal solution for those seeking durability and effectiveness in demanding conditions, thanks to its robust design and Advanced engineering tailored for high-performance machinery.
Designed for vibratory applications offering exceptional performance in challenging environments
One piece machined cage enhances stability and durability
Incorporates grooves and lubrication holes on the outer ring for improved maintenance
Tapered bore of 1:12 allows for seamless installation and reliable operation
Special C4 class clearance accommodates optimal radial clearance for better load handling
Mass of 12.55 kg ensures robust construction suitable for heavy duty usage
Dynamic load rating of 827000000 mN ensures capacity for significant operational demands
Low minimum operating temperature of 233.15 °K allows for effective use in colder environments
Mechanical limit speed of up to 18600 °/s caters to high speed applications
Related links
- SNR 22320EKF800 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EF800 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
