SNR 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 454-831
- Mfr. Part No.:
- 22324EKF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€2,022.25
(exc. VAT)
€2,487.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,022.25 |
*price indicative
- RS Stock No.:
- 454-831
- Mfr. Part No.:
- 22324EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Internal Clearance | C4 | |
| Outside Diameter | 260mm | |
| Dynamic Load Rating | 1170kN | |
| Static Load Rating | 1280kN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2500rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22324EKF800 | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Internal Clearance C4 | ||
Outside Diameter 260mm | ||
Dynamic Load Rating 1170kN | ||
Static Load Rating 1280kN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2500rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22324EKF800 | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing designed for vibratory applications is a robust solution engineered to endure extreme conditions. Constructed with a one-piece machined cage, this bearing combines durability with efficiency, featuring lubrication holes strategically positioned on the outer ring for optimal performance. The tapered bore design and a special C4 clearance class allow for enhanced functionality across various applications. With its technical specifications, this bearing ensures reliability and longevity, making it ideal for heavy-duty use in demanding environments. NTN, a trusted name in the industry, has meticulously crafted this product to deliver exceptional results.
Optimally designed for vibratory environments to ensure long-lasting performance
Machined cage construction enhances durability under high-stress conditions
Tapered bore design allows for improved alignment and reduced wear
Clearance class C4 provides enhanced shaft and housing tolerances
Three to four lubrication holes support efficient grease distribution
Extensive operational temperature range caters to diverse industrial applications
Dynamic and static load capacities ensure reliability under heavy loads
Reference thermal speed ratings help optimise performance during operation
Related links
- SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCKJA/W33VA405 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
