NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 454-900
- Mfr. Part No.:
- 22324EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,241.28
(exc. VAT)
€1,526.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,241.28 |
*price indicative
- RS Stock No.:
- 454-900
- Mfr. Part No.:
- 22324EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 260mm | |
| Dynamic Load Rating | 1170kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 1280kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2500rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22324 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Pressed Steel | ||
Outside Diameter 260mm | ||
Dynamic Load Rating 1170kN | ||
Internal Clearance C3 | ||
Static Load Rating 1280kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2500rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22324 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is engineered for robust performance and reliability in demanding applications. Featuring a pressed steel cage and tapered bore with lubrication holes on the outer ring, this bearing is designed to support heavy radial and axial loads efficiently. Its construction allows for smooth operation, enhanced durability, and a long service life, making it an ideal choice for various industrial settings. With a dynamic load rating of 1170 kN and a static load rating of 1280 kN, it ensures optimal functionality under stress while maintaining excellent thermal performance. This bearing is suitable for use in environments with temperature variations, as it operates reliably from -40 °C to 200 °C.
Pressed steel cage provides increased strength and rigidity
Tapered bore design allows for easy mounting and alignment
Dynamic load capacity ensures high performance under varying loads
Compatible with multiple sleeve references for versatile applications
Three or four lubrication holes improve maintenance and lubrication efficiency
Designed for a wide range of operating temperatures suitable for tough environments
Related links
- SNR 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCKJA/W33VA405 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
