NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-837
- Mfr. Part No.:
- 4T-33013
- Manufacturer:
- NTN
Subtotal (1 unit)*
€80.83
(exc. VAT)
€99.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.83 |
*price indicative
- RS Stock No.:
- 454-837
- Mfr. Part No.:
- 4T-33013
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 100mm | |
| Static Load Rating | 156kN | |
| Cup Width | 21mm | |
| Number of Rows | 1 | |
| Cone Width | 27mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 3400rpm | |
| Bearing Dynamic Load Rating | 108kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-33013 | |
| Maximum Speed - Oil | 4600rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 100mm | ||
Static Load Rating 156kN | ||
Cup Width 21mm | ||
Number of Rows 1 | ||
Cone Width 27mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 3400rpm | ||
Bearing Dynamic Load Rating 108kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-33013 | ||
Maximum Speed - Oil 4600rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in various applications, combining robust design with precision manufacturing. Ideal for dynamic load environments, this bearing features a pressed steel cage that ensures both durability and reliability. With a dynamic load rating of 108 kN and a static load rating of 156 kN, it accommodates significant stresses while maintaining operational efficiency. Designed with a range of operational temperatures, it can function effectively in extreme conditions, enhancing the longevity of the machinery it supports. The internal and external diameters, along with other dimensions, provide versatility for various installations, ensuring compatibility across different systems. This product stands as a testament to ntn's commitment to delivering high-quality engineering solutions, perfect for industries seeking durability and performance.
Designed with a pressed steel cage for enhanced robustness
Accommodates both dynamic and static loads efficiently
Operates effectively in temperatures ranging from -40 °C to 120 °C
Features a low minimum clearance for precise fitting
Compatible with a variety of systems, enhancing versatility
Minimises operational downtime through reliable performance
Related links
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33113 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM511946/JM511910 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- SNR 32013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- SNR 33013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
