NTN 4T-JM511946/JM511910 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 455-064
- Mfr. Part No.:
- 4T-JM511946/JM511910
- Manufacturer:
- NTN
Subtotal (1 unit)*
€88.56
(exc. VAT)
€108.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.56 |
*price indicative
- RS Stock No.:
- 455-064
- Mfr. Part No.:
- 4T-JM511946/JM511910
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 28mm | |
| Bearing Dynamic Load Rating | 132kN | |
| Series | 4T-JM511946/JM511910 | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Maximum Speed - Oil | 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Limiting Speed | 3200rpm, 4300rpm | |
| Cup Width | 22.5mm | |
| Static Load Rating | 174kN | |
| Outside Diameter | 110mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 28mm | ||
Bearing Dynamic Load Rating 132kN | ||
Series 4T-JM511946/JM511910 | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Maximum Speed - Oil 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Limiting Speed 3200rpm, 4300rpm | ||
Cup Width 22.5mm | ||
Static Load Rating 174kN | ||
Outside Diameter 110mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance, ensuring reliable operation in various applications. Designed with precision, this bearing features a robust construction that combines strength and durability, making it suitable for heavy loads and challenging conditions. The pressed steel cage enhances its lifespan while maintaining effective load distribution across the rollers. The sleek design aids in reducing friction, thus allowing for smooth, efficient performance. Ideal for industries ranging from automotive to manufacturing, this bearing meets high standards of quality, ensuring that machinery operates seamlessly.
Operates efficiently across varying operational speeds, accommodating diverse machinery
Withstands extreme temperatures, enhancing its performance in demanding environments
Provides effective load distribution, contributing to the overall stability of machinery
Manufactured to meet stringent quality standards, ensuring exceptional performance
Versatile application across multiple industries, from automotive to manufacturing
Related links
- Timken JM511946/JM511910 Taper 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-33113 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
