NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- RS Stock No.:
- 454-846
- Mfr. Part No.:
- 4T-02872/02820
- Manufacturer:
- NTN
Subtotal (1 unit)*
€31.53
(exc. VAT)
€38.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.53 |
*price indicative
- RS Stock No.:
- 454-846
- Mfr. Part No.:
- 4T-02872/02820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.5mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22.225mm | |
| Outside Diameter | 73mm | |
| Static Load Rating | 68kN | |
| Cup Width | 17.462mm | |
| Series | Inch | |
| Limiting Speed | 7000rpm, 5300rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 7000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Bearing Dynamic Load Rating | 62.5kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28.5mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22.225mm | ||
Outside Diameter 73mm | ||
Static Load Rating 68kN | ||
Cup Width 17.462mm | ||
Series Inch | ||
Limiting Speed 7000rpm, 5300rpm | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 7000rpm | ||
Number of Rows 1 | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Bearing Dynamic Load Rating 62.5kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional reliability and performance in a diverse range of applications. Incorporating a pressed steel cage, it ensures optimal load distribution and durability. Designed to withstand the rigours of high-speed operations, this bearing excels in environments that demand both precision and strength. The innovative design facilitates easy installation, while comprehensive technical specifications guarantee that it meets the highest industry standards. This robust bearing is an ideal choice for machinery that requires dependable support under varying load conditions.
Designed to deliver consistent operational performance over time
Manufactured with high-quality materials for enhanced durability
Enables improved load capacity to support heavy-duty applications
Optimised for both oil and grease lubrication to suit different environments
Features a compact design that facilitates efficient space management
Provides a low friction surface, increasing overall efficiency
Includes comprehensive performance metrics for enhanced reliability
Related links
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- Timken 02872/02820 Taper 28.57 mm ID Roller Bearing, 73.02 mm OD
- SKF M 86647/610/QCL7C Taper Roller 28.5 mm ID Roller Bearing, 64.2 mm OD
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-HM88547/HM88510 Taper Roller 33.3 mm ID Roller Bearing, 73 mm OD
