NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- RS Stock No.:
- 453-834
- Mfr. Part No.:
- 4T-15590/15523
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.79
(exc. VAT)
€45.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.79 |
*price indicative
- RS Stock No.:
- 453-834
- Mfr. Part No.:
- 4T-15590/15523
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.5mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 60.3mm | |
| Static Load Rating | 45.5kN | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Cone Width | 17.462mm | |
| Limiting Speed | 8900rpm, 6700rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 6700rpm | |
| Maximum Speed - Oil | 8900rpm | |
| Bearing Dynamic Load Rating | 44kN | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Series | 4T-15590/15523 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28.5mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 60.3mm | ||
Static Load Rating 45.5kN | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Cone Width 17.462mm | ||
Limiting Speed 8900rpm, 6700rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 6700rpm | ||
Maximum Speed - Oil 8900rpm | ||
Bearing Dynamic Load Rating 44kN | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Series 4T-15590/15523 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for reliability and performance across a variety of applications. Designed with a pressed steel cage, it ensures smooth operation and enhanced durability under varying load conditions. The bearing delivers precise alignment, minimising friction and wear, while its robust construction accommodates high dynamic and static loads. Its performance is optimised for both oil and grease lubrication, catering to a diverse range of operational requirements. With a compact design and superior load capacity, this product is an essential component for machinery demanding precision and strength.
Engineered for high-performance and longevity in demanding environments
Features a pressed steel cage for improved structural integrity
Optimises alignment to reduce friction and extend bearing life
Suitable for both oil and grease lubrication methods
Compact construction ideal for applications with limited space
Robust enough to bear high dynamic and static loads
Related links
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-HM911245/HM911210 Taper Roller 60.3 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-15590 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 42.5 mm OD
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
