NTN 4T-37425/37625 Taper Roller 107.9 mm ID Roller Bearing, 158.7 mm OD
- RS Stock No.:
- 454-874
- Mfr. Part No.:
- 4T-37425/37625
- Manufacturer:
- NTN
Subtotal (1 unit)*
€187.01
(exc. VAT)
€230.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.01 |
*price indicative
- RS Stock No.:
- 454-874
- Mfr. Part No.:
- 4T-37425/37625
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 107.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 15.875mm | |
| Static Load Rating | 166kN | |
| Outside Diameter | 158.7mm | |
| Cone Width | 21.438mm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Series | 4T-37425/37625 | |
| Standards/Approvals | ISO 355, RoHS, ABMA, JIS B 1512 | |
| Bearing Dynamic Load Rating | 114kN | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 2800rpm, 2100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 107.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 15.875mm | ||
Static Load Rating 166kN | ||
Outside Diameter 158.7mm | ||
Cone Width 21.438mm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2800rpm | ||
Series 4T-37425/37625 | ||
Standards/Approvals ISO 355, RoHS, ABMA, JIS B 1512 | ||
Bearing Dynamic Load Rating 114kN | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 2800rpm, 2100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and reliability across various applications. With its robust design and pressed steel cage, this bearing is built to endure demanding operating conditions while providing superior load-carrying capacity. The precise internal and external diameters, along with optimised width dimensions, ensure a perfect fit and enhanced stability within your machinery. Not only does this bearing facilitate smooth operation, but it also boasts a generous temperature and speed tolerance, making it suitable for diverse industrial settings. Backed by the trusted expertise of ntn, this bronze-enhanced product guarantees a long service life and reduced maintenance needs, empowering users to maximise efficiency and minimise downtime.
Robust construction for enhanced durability
Optimised design for superior load distribution
Excellent temperature tolerance for varied conditions
Designed for grease and oil lubrication compatibility
Pressed steel cage ensures smooth component movement
Compact dimensions for easy installation in confined spaces
Ideal for both industrial and automotive applications
Maximises performance with low fatigue under operational stress
Related links
- NTN 4T-37431/37625 Taper Roller 109.8 mm ID Roller Bearing, 158.7 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-56425/56650 Taper Roller 107.9 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-L432349/L432310 Taper Roller 158.7 mm ID Roller Bearing, 205.5 mm OD
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
- NTN 4T-539/532X Taper Roller 53.9 mm ID Roller Bearing, 107.9 mm OD
- Timken 37431A/37625 Taper 109.53 mm ID Roller Bearing, 158.75 mm OD
