Timken 37431A/37625 Taper 109.53 mm ID Roller Bearing, 158.75 mm OD
- RS Stock No.:
- 134-7439
- Mfr. Part No.:
- 37431A/37625
- Manufacturer:
- Timken
Subtotal (1 unit)*
€173.16
(exc. VAT)
€212.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.16 |
*price indicative
- RS Stock No.:
- 134-7439
- Mfr. Part No.:
- 37431A/37625
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 109.53mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Sealed | |
| Outside Diameter | 158.75mm | |
| Bearing Dynamic Load Rating | 137kN | |
| Standards/Approvals | No | |
| Static Load Rating | 179kN | |
| Cone Width | 15.87mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 109.53mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Sealed | ||
Outside Diameter 158.75mm | ||
Bearing Dynamic Load Rating 137kN | ||
Standards/Approvals No | ||
Static Load Rating 179kN | ||
Cone Width 15.87mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-37431A/37625 Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431 Tapered Roller 109.54 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-46780 Single Row Tapered Roller 158.75 mm ID Roller Bearing, 197.5 mm OD
- Timken 46780/46720 Taper 158.75 mm ID Roller Bearing, 225.43 mm OD
- NTN 4T-37425/37625 Taper Roller 107.9 mm ID Roller Bearing, 158.7 mm OD
