NTN 22330EMW33 150 mm ID Spherical Roller Bearing, 320 mm OD

Subtotal (1 unit)*

€2,785.86

(exc. VAT)

€3,426.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,785.86

*price indicative

RS Stock No.:
454-907
Mfr. Part No.:
22330EMW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

108mm

Roller Material

100Crmo7

Cage Material

Brass

Bearing Material

Through Hardened Steel

Limiting Speed

2100rpm

Maximum Speed - Grease

1500rpm

Maximum Speed - Oil

2100rpm

Series

223

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

1740kN

Outside Diameter

320mm

Internal Clearance

CN

Static Load Rating

1890kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing represents the pinnacle of engineering excellence, designed to accommodate both radial and axial loads with unparalleled stability. This premium offering is engineered to thrive in demanding environments, ensuring optimal performance and extended service life. Constructed with cutting-edge materials, it features a robust internal design that significantly reduces wear and tear, making it an ideal choice for various industrial applications. Its precise dimensions guarantee a perfect fit, while its efficient lubrication system allows for smooth operation even under high stress. With the 22330EMW33, you can trust in a reliable solution that excels in both functionality and durability, setting a new standard in the realm of spherical roller bearings.

Manufactured from high-quality materials for enhanced longevity

Optimised internal geometry ensures effective load distribution

Designed to perform under both radial and axial loads simultaneously

Equipped with well-placed lubrication holes for easy maintenance

Offers excellent resistance to extreme temperatures

Minimises friction for improved energy efficiency

Lightweight design without compromising on strength

Facilitates easy integration into existing machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy