SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 462-167
- Mfr. Part No.:
- 23236 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,677.80
(exc. VAT)
€4,523.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,677.80 |
*price indicative
- RS Stock No.:
- 462-167
- Mfr. Part No.:
- 23236 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 112mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Limiting Speed | 1900rpm | |
| Outside Diameter | 320mm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1557kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Static Load Rating | 2120kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 112mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Limiting Speed 1900rpm | ||
Outside Diameter 320mm | ||
Number of Rows 2 | ||
Dynamic Load Rating 1557kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Static Load Rating 2120kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23968 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23964 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 24164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
