NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 454-912
- Mfr. Part No.:
- 32019XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€123.25
(exc. VAT)
€151.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.25 |
*price indicative
- RS Stock No.:
- 454-912
- Mfr. Part No.:
- 32019XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 280kN | |
| Outside Diameter | 145mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 190kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32019XU | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Cup Width | 24mm | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 280kN | ||
Outside Diameter 145mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 190kN | ||
Standards/Approvals ISO 355 | ||
Series 32019XU | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2300rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Cup Width 24mm | ||
Limiting Speed 3100rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it an ideal solution for various industrial applications. Designed with a pressed steel cage for optimal performance, it offers robust support to withstand significant loads. The bearing's strategically crafted dimensions ensure efficient contact with other components, promoting smooth and reliable operation. With an internal diameter of 95 mm and an external diameter of 145 mm, this bearing is versatile for use in complex machinery. Its ability to operate within a temperature range of -40 °C to 120 °C highlights its versatility in different environmental conditions, ensuring consistent reliability. Whether for heavy-duty use or general applications, this bearing exemplifies quality and engineering excellence.
Engineered for reliable performance under heavy loads
Pressed steel cage enhances durability and resistance to wear
Optimised design provides excellent load distribution
Versatile use across a range of industrial machinery
Temperature tolerance ensures functionality in diverse environments
Minimal clearance design allows for effective operation
Low-friction properties contribute to increased efficiency
Related links
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS PRO 32019-X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
