NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 455-381
- Mfr. Part No.:
- 4T-T4CB100
- Manufacturer:
- NTN
Subtotal (1 unit)*
€200.99
(exc. VAT)
€247.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.99 |
*price indicative
- RS Stock No.:
- 455-381
- Mfr. Part No.:
- 4T-T4CB100
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Outside Diameter | 145mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22.5mm | |
| Number of Rows | 1 | |
| Cup Width | 17.5mm | |
| Static Load Rating | 153kN | |
| Bearing Dynamic Load Rating | 119kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-T4CB100 | |
| Maximum Speed - Oil | 2400rpm | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Outside Diameter 145mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22.5mm | ||
Number of Rows 1 | ||
Cup Width 17.5mm | ||
Static Load Rating 153kN | ||
Bearing Dynamic Load Rating 119kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-T4CB100 | ||
Maximum Speed - Oil 2400rpm | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance in demanding applications. Engineered with a pressed steel cage, this bearing ensures enhanced durability and reliability, making it an ideal choice for various industrial uses. Its versatile design allows for compatibility across a range of machinery, enhancing operational efficiency and longevity. Enhanced performance metrics, such as fatigue limit load and maximum operating temperature, set this bearing apart, ensuring it can withstand diverse environments and conditions while delivering exceptional results in critical tasks.
Designed for high load applications, ensuring robust performance
Optimised for efficient lubrication, reducing maintenance frequency
Versatile compatibility with various industrial machinery
Constructed to withstand extreme temperatures, enhancing reliability
Lightweight design improves operational efficiency
High fatigue limit load capacity for superior durability
Related links
- SKF T4CB 100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JM718149/JM718110PK Taper Roller 90 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
