NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-914
- Mfr. Part No.:
- 32021XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€161.86
(exc. VAT)
€199.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.86 |
*price indicative
- RS Stock No.:
- 454-914
- Mfr. Part No.:
- 32021XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 2100rpm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 335kN | |
| Standards/Approvals | ISO 355 | |
| Cone Width | 35mm | |
| Series | 32021XU | |
| Bearing Dynamic Load Rating | 223kN | |
| End Type | Open | |
| Cup Width | 26mm | |
| Outside Diameter | 160mm | |
| Maximum Speed - Oil | 2800rpm | |
| Number of Rows | 1 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 2100rpm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 335kN | ||
Standards/Approvals ISO 355 | ||
Cone Width 35mm | ||
Series 32021XU | ||
Bearing Dynamic Load Rating 223kN | ||
End Type Open | ||
Cup Width 26mm | ||
Outside Diameter 160mm | ||
Maximum Speed - Oil 2800rpm | ||
Number of Rows 1 | ||
Limiting Speed 2800rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for superior performance in applications requiring robust support and low friction. With its pressed steel cage, it offers enhanced durability and reliability, making it an ideal choice for demanding conditions. Designed to accommodate both radial and axial loads, this bearing excels in a range of industrial settings. The innovative design ensures efficient load distribution, minimising wear and extending service life. Whether used in machinery or automotive systems, this bearing provides a perfect balance of strength and smooth operation, delivering exceptional results under varying loads and temperatures.
Optimised for effective load handling in tapered roller configurations
Enhanced structural integrity for increased lifespan and reliability
Perfectly designed to cope with high operating temperatures
Offers reduced friction for smoother operations
Compatible with a variety of lubrication methods for versatile application
Lightweight yet robust construction ensures ease of installation
Engineered to withstand extreme conditions without compromise
Related links
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF 32021 X Taper 105 mm ID Roller Bearing, 160 mm OD
- RS PRO 32021-X Taper 105 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
