SKF 32021 X Taper 105 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 208-0030
- Mfr. Part No.:
- 32021 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€189.20
(exc. VAT)
€232.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.20 |
*price indicative
- RS Stock No.:
- 208-0030
- Mfr. Part No.:
- 32021 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Bore Type | Parallel | |
| Static Load Rating | 335kN | |
| Cup Width | 26mm | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Cone Width | 35mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 248kN | |
| End Type | Shielded | |
| Outside Diameter | 160mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Bore Type Parallel | ||
Static Load Rating 335kN | ||
Cup Width 26mm | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Cone Width 35mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 248kN | ||
End Type Shielded | ||
Outside Diameter 160mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 32021-X Taper 105 mm ID Roller Bearing, 160 mm OD
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF NU 1021 ML 105 mm ID Roller Bearing, 160 mm OD
- SKF NU 1021 ML/C3 105 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- RS PRO 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
