NTN 32026XU Single Row Tapered Roller 130 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

€336.03

(exc. VAT)

€413.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€336.03

*price indicative

RS Stock No.:
454-919
Mfr. Part No.:
32026XU
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

130mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Bearing Material

Through Hardened Steel

Static Load Rating

545kN

Number of Rows

1

Cup Width

34mm

Limiting Speed

2200rpm

Maximum Speed - Grease

1700rpm

Maximum Speed - Oil

2200rpm

Series

32026XU

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

350kN

End Type

Open

Outside Diameter

200mm

Cone Width

45mm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered for optimal performance in demanding applications. Their robust design features a pressed steel cage, ensuring durability while facilitating smooth motion across a range of settings. This product excels in load bearing capacities, with dynamic and static load ratings that cater perfectly to various operational requirements. Its precision engineering also allows for effective handling of axial and radial loads, providing a versatile solution for machinery in need of reliable, long-lasting support. With a comprehensive temperature operating range, these bearings ensure seamless functionality, safeguarding against potential operational disruptions in both high and low-temperature environments. Ideal for industrial applications, this bearing is a testament to exceptional manufacturing quality.

Designed for high load capacities to enhance performance reliability

Robust pressed steel cage minimises wear and tear during operation

Optimised for both radial and axial load handling capabilities

Smooth operational characteristics contribute to reduced friction

Comprehensive operational temperature range supports system versatility

Min fillet radii promote improved performance in constrained spaces

Efficient lubrication limits extend the operation lifespan significantly

Ideal for a variety of industrial applications requiring robust solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy