NTN 30226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD

Subtotal (1 unit)*

€545.50

(exc. VAT)

€670.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€545.50

*price indicative

RS Stock No.:
455-202
Mfr. Part No.:
30226U
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

130mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Outside Diameter

230mm

End Type

Open

Bearing Dynamic Load Rating

415kN

Standards/Approvals

ISO 355

Static Load Rating

505kN

Cup Width

34mm

Number of Rows

1

Cone Width

40mm

Series

30226U

Bearing Material

Through Hardened Steel

Maximum Speed - Oil

2000rpm

Limiting Speed

2000rpm

Maximum Speed - Grease

1500rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, providing robust support and reliability in various applications. Designed with a pressed steel cage, it optimally accommodates axial and radial loads while ensuring minimal friction. The internal and external diameters of this bearing make it an excellent choice for machinery requiring durability and performance. With a notable mass and a carefully engineered structure, it efficiently manages load capacities under diverse operational conditions, ensuring longevity and reliability in demanding environments. This component is vital for ensuring the smooth functionality of your systems, backed by proven performance metrics.

Engineered with a pressed steel cage for enhanced load distribution

Optimised for high-performance in both radial and axial load applications

Features a maximum operating temperature of 120 °C, ensuring adaptability in extreme conditions

Constructed from high-quality steel to withstand rigorous usage

Minimises energy loss through efficient design, contributing to overall system performance

Maintains structural integrity under varied lubrication conditions

Includes comprehensive dynamic and static load ratings for reliable performance assessment

Facilitates easy installation with standard shoulder diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy