SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-984
- Mfr. Part No.:
- 21310VC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€136.13
(exc. VAT)
€167.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.13 |
*price indicative
- RS Stock No.:
- 454-984
- Mfr. Part No.:
- 21310VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 142kN | |
| Standards/Approvals | RoHS | |
| Series | 21310 | |
| Number of Rows | 2 | |
| Static Load Rating | 134kN | |
| Limiting Speed | 7600rpm | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 142kN | ||
Standards/Approvals RoHS | ||
Series 21310 | ||
Number of Rows 2 | ||
Static Load Rating 134kN | ||
Limiting Speed 7600rpm | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly crafted for reliability and performance. Designed to withstand varying loads, this bearing ensures smooth operation in demanding environments. Featuring a pressed steel cage, it combines durability with reduced friction, making it ideal for high-speed applications. The product's robust construction is complemented by a comprehensive range of specifications, allowing it to effectively support both radial and axial loads. With exceptional dynamic and static load ratings, it is engineered to deliver optimal performance, meeting the diverse needs of various industrial applications. This bearing is backed by the trustworthiness of its manufacturer, ensuring consistent quality and reliability over its operational lifespan.
Robust design optimised for demanding industrial applications
Efficiently accommodates both radial and axial loads
Pressed steel cage reduces friction for improved performance
High dynamic and static load ratings ensure durability
Suitable for both low and high-speed applications
Exceptional thermal performance with a maximum operating temperature of 200 °C
Designed with precision to enhance overall reliability and longevity
Versatile usage across various sectors, ensuring wide applicability
Related links
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
