SNR 21314VKC3 Conique 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 455-000
- Mfr. Part No.:
- 21314VKC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€263.22
(exc. VAT)
€323.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.22 |
*price indicative
- RS Stock No.:
- 455-000
- Mfr. Part No.:
- 21314VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Conique | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 150mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 240kN | |
| Dynamic Load Rating | 246kN | |
| Limiting Speed | 5500rpm | |
| Standards/Approvals | RoHS | |
| Series | 21314VKC3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Conique | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Outside Diameter 150mm | ||
Internal Clearance C3 | ||
Static Load Rating 240kN | ||
Dynamic Load Rating 246kN | ||
Limiting Speed 5500rpm | ||
Standards/Approvals RoHS | ||
Series 21314VKC3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to accommodate moderate to heavy radial loads while also supporting axial loads in both directions. Boasting a pressed steel cage and a tapered bore, this innovative design ensures optimal performance and reliability in diverse applications. With a dynamic load capacity of 246 kN, it excels in demanding environments, making it a crucial component for machinery requiring durability and efficiency. This bearing is specifically engineered to offer excellent thermal performance, with operational temperatures ranging from -40 °C to 200 °C. Whether it's for industrial machinery or high-performance equipment, this spherical roller bearing stands out for its robust construction and dependable performance.
Designed for heavy radial and axial load support
Pressed steel cage enhances durability and strength
Tapered bore facilitates easy installation and alignment
Dynamic load capacity ensures dependable operation under stress
Optimised for high thermal performance across a wide temperature range
Minimised operating temperatures enable versatile application use
Robust construction suitable for various industrial sectors
Low maintenance requirements increase efficiency and reduce downtime
Related links
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 29414E Round 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EKF800 Tapered 1:12 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 29414E Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
