SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 705-409
- Mfr. Part No.:
- 22314EF800
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€464.08
(exc. VAT)
€570.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.08 |
*price indicative
- RS Stock No.:
- 705-409
- Mfr. Part No.:
- 22314EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Limiting Speed | 4500rpm | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 420kN | |
| End Type | Open | |
| Series | 22314 | |
| Static Load Rating | 396kN | |
| Internal Clearance | C4 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Limiting Speed 4500rpm | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 420kN | ||
End Type Open | ||
Series 22314 | ||
Static Load Rating 396kN | ||
Internal Clearance C4 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered specifically for vibratory applications, providing enhanced performance through its one-piece machined cage design. With features such as strategically placed grooves and lubrication holes on the outer ring, this bearing ensures optimal lubrication and efficient operation under demanding conditions. Its special C4 class clearance allows for superior radial clearance performance, making it Ideal for high-load scenarios. This bearing combines robust construction with precision engineering, ensuring long-lasting durability and reliability in various industrial applications.
Designed for vibratory applications enhancing operational efficiency
One piece machined cage contributes to structural integrity
Incorporates lubrication holes for efficient grease distribution
Special C4 class clearance optimises radial performance under load
Dynamic load capacity of 420000000 mN provides reliability
Fatigue limit load of 46700000 mN ensures durability over time
Static load capacity of 396000000 mN for added strength
Max operating temperature of 473.15 °K for versatility in harsh environments
Features three lubrication holes to maintain performance longevity
Optimised shoulder diameters ensure precise fitment in assemblies
Related links
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
