NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 455-002
- Mfr. Part No.:
- 23026EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€601.71
(exc. VAT)
€740.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €601.71 |
*price indicative
- RS Stock No.:
- 455-002
- Mfr. Part No.:
- 23026EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Maximum Speed - Oil | 2900rpm | |
| Series | 230 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 565kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | CN | |
| Static Load Rating | 721kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Grease 2200rpm | ||
Maximum Speed - Oil 2900rpm | ||
Series 230 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 565kN | ||
Outside Diameter 200mm | ||
Internal Clearance CN | ||
Static Load Rating 721kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance for various industrial applications with its robust construction and high load capacity. Designed to excel under challenging conditions, this product features a dynamic load capacity of 565 kN and a static load capacity of 721 kN, ensuring reliability in demanding environments. The internal and external diameters are precisely engineered to provide optimal fit and function, enhancing the longevity of your machinery. Furthermore, its ability to withstand extreme temperatures ranging from -40 °C to 200 °C makes it an excellent choice for diverse operational settings. With a focus on quality and functionality, this bearing is an essential component for those seeking longevity and efficiency in their machinery components.
Designed with a dynamic load capacity to support significant weight and stress
Optimised for use in high-temperature environments, ensuring consistent performance
Provides multiple lubrication holes for easy maintenance and enhanced reliability
Features a low radial clearance class for precise alignment in machinery
Constructed with high-grade materials to extend service life and reduce downtime
Includes a generous shoulder diameter for improved stability during operation
Engineered to minimise wear, allowing for smoother operation and reduced friction
Related links
- NTN 23026EAW33C4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C3 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23026CDE4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23026EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
