NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 640-263
- Mfr. Part No.:
- 22226EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€727.58
(exc. VAT)
€894.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €727.58 |
*price indicative
- RS Stock No.:
- 640-263
- Mfr. Part No.:
- 22226EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Static Load Rating | 898kN | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 230mm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 808kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Static Load Rating 898kN | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 230mm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Oil 2800rpm | ||
Series 222 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 808kN | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
