SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 455-038
- Mfr. Part No.:
- 22328EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€2,728.52
(exc. VAT)
€3,356.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,728.52 |
*price indicative
- RS Stock No.:
- 455-038
- Mfr. Part No.:
- 22328EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Cylindrical | |
| Series | 22328EF800 | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Internal Clearance | C4 | |
| Outside Diameter | 300mm | |
| Dynamic Load Rating | 1540kN | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1720kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Cylindrical | ||
Series 22328EF800 | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 2200rpm | ||
Internal Clearance C4 | ||
Outside Diameter 300mm | ||
Dynamic Load Rating 1540kN | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1720kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is engineered for exceptional performance in vibratory applications, featuring a robust one-piece machined cage and innovative groove design with lubrication holes on the outer ring. This advanced bearing combines durability with precision, making it the ideal choice for demanding environments. With a special C4 clearance class, its design ensures optimal functionality even under extreme conditions. The robust structure supports high loads while maintaining operational efficiency, offering a reliable solution for industrial machinery. The assembly is further enhanced by its suitable thermal limits, ensuring reliable performance over a wide temperature range. Experience reliability and quality with The NTN Spherical Roller Bearing, a product that embodies excellence in motion control.
Designed specifically for vibratory applications
Incorporates a one-piece machined cage for enhanced stability
Includes multiple lubrication holes for efficient maintenance
Achieves a special C4 clearance class for superior performance
Supports high dynamic and static load capacities
Operates effectively within a wide temperature range
Features a unique groove width design for optimal functionality
Includes a reduced mass for improved energy efficiency
Facilitates easy installation within machinery to minimise downtime
Related links
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAW33 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
