SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 455-039
- Mfr. Part No.:
- 22330EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€3,337.24
(exc. VAT)
€4,104.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,337.24 |
*price indicative
- RS Stock No.:
- 455-039
- Mfr. Part No.:
- 22330EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 1740kN | |
| Maximum Speed - Oil | 2100rpm | |
| Outside Diameter | 320mm | |
| Series | 22330EF800 | |
| Internal Clearance | C4 | |
| Static Load Rating | 1890kN | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Grease | 1500rpm | |
| Limiting Speed | 2100rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 1740kN | ||
Maximum Speed - Oil 2100rpm | ||
Outside Diameter 320mm | ||
Series 22330EF800 | ||
Internal Clearance C4 | ||
Static Load Rating 1890kN | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Grease 1500rpm | ||
Limiting Speed 2100rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for vibratory applications, showcasing a robust one-piece machined cage design that ensures stability and durability. With its precision groove and lubrication holes incorporated into the outer ring, this bearing provides optimal performance under demanding conditions. Featuring a special C4 class clearance, it effectively accommodates thermal expansions and ensures reliability even at extreme temperatures, making it a perfect choice for heavy-duty machinery in various industries. Additionally, its meticulously designed specifications and performance capabilities underscore its reliability, longevity, and excellence in load management, giving users peace of mind in tough operational environments.
Designed specifically for vibratory applications to enhance operational efficiency
Incorporates multiple lubrication holes for improved maintenance and longevity
Features a one-piece machined cage for superior strength and stability
Capable of managing a wide temperature range, making it versatile
Provides dynamic load handling to withstand significant stress and fatigue
Boasts a comprehensive package of radial clearance for enhanced flexibility
The construction is tailored to meet the unique demands of industrial applications
Related links
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CCJA/W33VA405 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- NTN 22330EMW33 150 mm ID Spherical Roller Bearing, 320 mm OD
- NSK 22330CAME4 Round 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
