SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 461-642
- Mfr. Part No.:
- 22336 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4,912.28
(exc. VAT)
€6,042.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,912.28 |
*price indicative
- RS Stock No.:
- 461-642
- Mfr. Part No.:
- 22336 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 126mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1700rpm | |
| Outside Diameter | 380mm | |
| Dynamic Load Rating | 2077kN | |
| Internal Clearance | C3 | |
| Series | 22336 CCK/C3W33 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 2450kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 126mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1700rpm | ||
Outside Diameter 380mm | ||
Dynamic Load Rating 2077kN | ||
Internal Clearance C3 | ||
Series 22336 CCK/C3W33 | ||
Standards/Approvals RoHS | ||
Static Load Rating 2450kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23076 CCK/C3W33 Tapered 1:12 380 mm ID Spherical Roller Bearing, 560 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
