NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 455-066
- Mfr. Part No.:
- 4T-JM515649/JM515610PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€141.52
(exc. VAT)
€174.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.52 |
*price indicative
- RS Stock No.:
- 455-066
- Mfr. Part No.:
- 4T-JM515649/JM515610PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 34mm | |
| Bearing Dynamic Load Rating | 184kN | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 249kN | |
| Cup Width | 28.5mm | |
| Outside Diameter | 130mm | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | 4T-JM515649/JM515610PK | |
| Limiting Speed | 2700rpm, 3600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 34mm | ||
Bearing Dynamic Load Rating 184kN | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 249kN | ||
Cup Width 28.5mm | ||
Outside Diameter 130mm | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series 4T-JM515649/JM515610PK | ||
Limiting Speed 2700rpm, 3600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for high performance and reliability in demanding applications. Designed with a pressed steel cage, it ensures optimal load distribution and operational stability. The robust construction allows it to support heavy loads, making it an ideal choice for various industrial applications. Notably, this bearing features precise internal and external diameters, which facilitate seamless installation and enhanced longevity. Its ability to withstand a broad range of temperatures showcases its versatility in different operating environments. With a proven track record in the industry, this bearing stands out for its quality and efficiency, meeting the needs of professionals seeking durable solutions.
Optimally designed to manage heavy loads with efficiency
Features a pressed steel cage for enhanced structural integrity
Wide operational temperature range for adaptability across environments
Rated for reliable performance in various industrial applications
Designed to minimise friction, promoting energy savings
Maintenance-friendly design ensures longevity and reduces downtime
Related links
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM515610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610 Tapered 85 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
