NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-023
- Mfr. Part No.:
- 4T-JM716648/JM716610PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€110.29
(exc. VAT)
€135.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.29 |
*price indicative
- RS Stock No.:
- 453-023
- Mfr. Part No.:
- 4T-JM716648/JM716610PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 130mm | |
| Cup Width | 24mm | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 149kN | |
| Number of Rows | 1 | |
| Cone Width | 29mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 214kN | |
| Limiting Speed | 3500rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Series | 4T-JM716648/JM716610PK | |
| Maximum Speed - Grease | 2600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 130mm | ||
Cup Width 24mm | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 149kN | ||
Number of Rows 1 | ||
Cone Width 29mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 214kN | ||
Limiting Speed 3500rpm | ||
Maximum Speed - Oil 3500rpm | ||
Series 4T-JM716648/JM716610PK | ||
Maximum Speed - Grease 2600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver significant performance in various industrial applications. Featuring a pressed steel cage, it ensures outstanding load-bearing capabilities while maintaining reliability under dynamic conditions. The internal diameter of 85 mm and external diameter of 130 mm make it a versatile choice for a range of machinery. Endowed with a rating life coefficient of one, this bearing efficiently manages pressure and yields longevity even in strenuous environments. Whether its for automotive assemblies or heavy-duty equipment, this product excels in maintaining friction-free performance, thereby enhancing operational efficiency and minimizing downtime.
Optimised for oil and grease lubrication, ensuring flexibility in maintenance
Minimised operating temperatures facilitate a wider range of applications
Designed with precise fillet radii to enhance performance stability
Innovative cage design contributes to reduced wear and tear
Complies with stringent industry standards for reliability
Related links
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- RS PRO 32017-X Taper 85 mm ID Roller Bearing, 130 mm OD
- Timken JM716649/JM716610 Taper 85 mm ID Roller Bearing, 130 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
