NTN 4T-L44643/L44610 Taper Roller 25.4 mm ID Roller Bearing, 50.2 mm OD
- RS Stock No.:
- 455-074
- Mfr. Part No.:
- 4T-L44643/L44610
- Manufacturer:
- NTN
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 455-074
- Mfr. Part No.:
- 4T-L44643/L44610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 50.2mm | |
| Static Load Rating | 34kN | |
| Cup Width | 10.668mm | |
| Number of Rows | 1 | |
| Cone Width | 14.732mm | |
| Limiting Speed | 9900rpm, 7400rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 7400rpm | |
| Bearing Dynamic Load Rating | 32kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | 4T-L44643/L44610 | |
| Maximum Speed - Oil | 9900rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 50.2mm | ||
Static Load Rating 34kN | ||
Cup Width 10.668mm | ||
Number of Rows 1 | ||
Cone Width 14.732mm | ||
Limiting Speed 9900rpm, 7400rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 7400rpm | ||
Bearing Dynamic Load Rating 32kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series 4T-L44643/L44610 | ||
Maximum Speed - Oil 9900rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for high performance in a variety of applications. This innovative design ensures optimal load distribution and enhanced durability, making it a reliable choice for demanding industrial environments. With a pressed steel cage and a comprehensive kit that includes both the cone and cup, this bearing delivers superior functionality, supporting both dynamic and static loads effectively. Its robust construction is complemented by precise dimensions, facilitating ease of installation and maintenance. The bearing's wide operational temperature range and impressive lubrication limits further enhance its usability, ensuring that it performs efficiently under varying conditions.
High dynamic and static load values provide excellent performance under pressure
Includes both cone and cup for comprehensive coverage and hassle-free installation
Constructed with a robust pressed steel cage for added strength and reliability
Designed to meet the quality standards set by a leader in the bearing industry
Related links
- Timken L44643/L44610 Taper 25.4 mm ID Roller Bearing, 50.29 mm OD
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-07100/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.9 mm OD
