NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- RS Stock No.:
- 453-311
- Mfr. Part No.:
- 4T-07100S/07196
- Manufacturer:
- NTN
Subtotal (1 unit)*
€31.06
(exc. VAT)
€38.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.06 |
*price indicative
- RS Stock No.:
- 453-311
- Mfr. Part No.:
- 4T-07100S/07196
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 14.26mm | |
| Number of Rows | 1 | |
| Cup Width | 9.525mm | |
| Static Load Rating | 27.9kN | |
| Outside Diameter | 50.005mm | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Bearing Material | Case Carburised Steel | |
| Series | Inch | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 14.26mm | ||
Number of Rows 1 | ||
Cup Width 9.525mm | ||
Static Load Rating 27.9kN | ||
Outside Diameter 50.005mm | ||
Bearing Dynamic Load Rating 28.8kN | ||
Bearing Material Case Carburised Steel | ||
Series Inch | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Oil 10000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a robust solution designed to excel under varying operating conditions. Engineered with precision, it features a pressed steel cage that enhances its durability and performance. Ideal for applications demanding reliable support and excellent load retention, this bearing seamlessly integrates into diverse machinery configurations. With its optimal internal and external diameters, it ensures smooth functioning, reducing friction and wear. The tapered design allows for efficient load distribution, making it suitable for both dynamic and static load scenarios. This bearing promises longevity and consistent performance, ensuring that your machinery operates at peak efficiency.
Designed for high load capacity and durability
Features a pressed steel cage for enhanced robustness
Optimised for reduced friction and extended service life
Facilitates smooth operation under various load conditions
Tapered shape allows for excellent load distribution
Adaptable for diverse industrial applications
Related links
- NTN 4T-07079/07196 Taper Roller 20 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07196 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-M12649/M12610 Single Row Tapered Roller 21.43 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
