NTN 4T-L68149/L68111 Taper Roller 34.9 mm ID Roller Bearing, 59.9 mm OD
- RS Stock No.:
- 455-076
- Mfr. Part No.:
- 4T-L68149/L68111
- Manufacturer:
- NTN
Subtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.42 |
*price indicative
- RS Stock No.:
- 455-076
- Mfr. Part No.:
- 4T-L68149/L68111
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 47.5kN | |
| Number of Rows | 1 | |
| Cone Width | 16.764mm | |
| Cup Width | 11.938mm | |
| Outside Diameter | 59.9mm | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Maximum Speed - Grease | 6100rpm | |
| Bearing Dynamic Load Rating | 35.5kN | |
| Limiting Speed | 8100rpm, 6100rpm | |
| Series | 4T-L68149/L68111 | |
| Maximum Speed - Oil | 8100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 47.5kN | ||
Number of Rows 1 | ||
Cone Width 16.764mm | ||
Cup Width 11.938mm | ||
Outside Diameter 59.9mm | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Maximum Speed - Grease 6100rpm | ||
Bearing Dynamic Load Rating 35.5kN | ||
Limiting Speed 8100rpm, 6100rpm | ||
Series 4T-L68149/L68111 | ||
Maximum Speed - Oil 8100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered to deliver unparalleled performance in dynamic applications. Crafted with precision, it features a robust pressed steel cage that ensures optimal load distribution and increased durability. Designed for versatility, it suits various industrial uses, making it an essential choice for those seeking reliability and efficiency. Its carefully calibrated internal dimensions lead to a remarkable balance of strength and lightweight design, ensuring seamless operation. With an impressive operating temperature range, this bearing is capable of handling extreme conditions, further solidifying its role as a preferred component in machinery requiring consistent performance.
Robust construction enhances longevity and performance consistency
Optimised for seamless operation under dynamic load conditions
Wide operating temperature range ensures versatility in applications
Precision design promotes optimal load distribution across the bearing
Reduced maintenance needs lead to increased productivity
Lightweight structure aids in efficient energy consumption
Related links
- Timken L68149/L68111 Taper 34.98 mm ID Roller Bearing, 59.97 mm OD
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-31593/31520 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-L68149 Single Row Tapered Roller 34.99 mm ID Roller Bearing, 48 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- SKF 25877/2/25821/2/Q Taper Roller 34.9 mm ID Tapered Roller Bearing, 73.02 mm OD
