NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 453-853
- Mfr. Part No.:
- 4T-2793/2720
- Manufacturer:
- NTN
Subtotal (1 unit)*
€43.37
(exc. VAT)
€53.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.37 |
*price indicative
- RS Stock No.:
- 453-853
- Mfr. Part No.:
- 4T-2793/2720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.9mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Cup Width | 19.05mm | |
| Bearing Dynamic Load Rating | 81kN | |
| Number of Rows | 1 | |
| Cone Width | 25.654mm | |
| Outside Diameter | 76.2mm | |
| Static Load Rating | 90.5kN | |
| Series | 4T-2793/2720 | |
| Limiting Speed | 6800rpm, 5100rpm | |
| Maximum Speed - Oil | 6800rpm | |
| Maximum Speed - Grease | 5100rpm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.9mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Cup Width 19.05mm | ||
Bearing Dynamic Load Rating 81kN | ||
Number of Rows 1 | ||
Cone Width 25.654mm | ||
Outside Diameter 76.2mm | ||
Static Load Rating 90.5kN | ||
Series 4T-2793/2720 | ||
Limiting Speed 6800rpm, 5100rpm | ||
Maximum Speed - Oil 6800rpm | ||
Maximum Speed - Grease 5100rpm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for enhanced performance and reliability in a variety of applications. Designed with precision, it features a robust construction that ensures optimal load distribution, making it an ideal choice for both industrial and automotive uses. Its pressed steel cage not only contributes to the bearing's durability but also aids in maintaining consistent operational efficiency. With a focus on reducing maintenance needs, this product incorporates advanced technologies that facilitate smoother motion and longevity. As part of its innovative design, the bearing is suitable for various load conditions and environmental factors, making it an invaluable component for any machinery requiring reliable rotational capabilities.
Engineered for optimal load distribution and performance
Constructed with a pressed steel cage for enhanced durability
Reduces maintenance needs through advanced design technologies
Suitable for diverse industrial and automotive applications
Facilitates smoother motion for increased operational efficiency
Designed to perform effectively under varying load conditions
Related links
- NTN 4T-31593/31520 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2780/2720 Taper Roller 36.49 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2789/2720 Taper Roller 39.6 mm ID Roller Bearing, 76.2 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- Timken 2788/2720 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
