NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- RS Stock No.:
- 455-088
- Mfr. Part No.:
- 4T-1780
- Manufacturer:
- NTN
Subtotal (1 unit)*
€40.99
(exc. VAT)
€50.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.99 |
*price indicative
- RS Stock No.:
- 455-088
- Mfr. Part No.:
- 4T-1780
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-1780 | |
| Bearing Dynamic Load Rating | 47.5kN | |
| Outside Diameter | 39mm | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Static Load Rating | 46.5kN | |
| Cone Width | 19.837mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Series 4T-1780 | ||
Bearing Dynamic Load Rating 47.5kN | ||
Outside Diameter 39mm | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Static Load Rating 46.5kN | ||
Cone Width 19.837mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for efficiency and optimal performance in a variety of applications. With its robust construction and precision engineering, the bearing ensures durability and high reliability under dynamic loads. It features a mounted cone with a pressed steel cage, making it ideal for applications requiring strength and stability. The internal diameter and bearing width are expertly crafted to meet diverse industrial requirements, while the static and dynamic load ratings enhance its performance longevity. Manufacturers and engineers will appreciate the attention to detail in the design, providing a dependable solution for their operational needs.
Engineered with a mounted cone design for enhanced stability
Optimised for high dynamic load performance, ensuring longevity
Pressed steel cage provides resilience under varying conditions
Ideal for applications requiring precise axial and radial alignment
Minimises friction for smoother operation and reduced wear
Complies with industry standards for quality and performance
Features a rating life coefficient to aid in accurate lifespan estimation
Related links
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-M84548 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 43.2 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-1755 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 39 mm OD
- NTN 4T-1779 Single Row Tapered Roller 23.81 mm ID Roller Bearing, 39 mm OD
