NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-439
- Mfr. Part No.:
- 4T-15101
- Manufacturer:
- NTN
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 454-439
- Mfr. Part No.:
- 4T-15101
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 54kN | |
| Outside Diameter | 46mm | |
| Bearing Dynamic Load Rating | 52kN | |
| Series | 4T-15101 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 20.638mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 54kN | ||
Outside Diameter 46mm | ||
Bearing Dynamic Load Rating 52kN | ||
Series 4T-15101 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 20.638mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an essential component in various mechanical applications, designed for superior performance and reliability. This bearing is engineered to accommodate high radial loads and axial loads in both directions, making it versatile for various industrial uses. With its robust design featuring a pressed steel cage and specific internal clearances, it ensures effective load distribution and reduced friction. The product's technical construction allows for extended lifespan and dependable operation under challenging conditions, catering specifically to sectors that demand precision and durability.
Designed to support both radial and axial loads effectively
Features a pressed steel cage which enhances durability and performance
Engineered for lower friction, contributing to smoother operation
Provides extended lifespan, minimising the need for frequent replacements
Optimised ratings ensure consistent reliability across a range of applications
Max shoulder diameter accommodates various mounting conditions
Related links
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-M84548 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 43.2 mm OD
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15118 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
