NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 455-095
- Mfr. Part No.:
- 23228EMKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,610.92
(exc. VAT)
€1,981.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,610.92 |
*price indicative
- RS Stock No.:
- 455-095
- Mfr. Part No.:
- 23228EMKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 88mm | |
| Bore Type | Taper | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Dynamic Load Rating | 1140kN | |
| Limiting Speed | 2400rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1370kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 250mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 232 Sries | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 88mm | ||
Bore Type Taper | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Dynamic Load Rating 1140kN | ||
Limiting Speed 2400rpm | ||
Internal Clearance CN | ||
Static Load Rating 1370kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 250mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 232 Sries | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1700rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance and reliability in a range of demanding applications. Designed to accommodate radial and axial loads, this robust component ensures smooth operation and longevity. With a compact yet powerful design, it facilitates efficient machine performance. The precision-made internal and external dimensions allow for easy installation and replacement, making it an ideal choice for various industrial settings. Its dynamic load capacity enhances the bearing's ability to withstand challenging working conditions, while its advanced thermal resistance guarantees performance stability across temperature variations. Whether you're upgrading existing machinery or assembling new equipment, this bearing provides the quality and dependability required for heavy-duty operations.
Optimised for high radial and axial load capacities
Robust design ensures durability even under extreme conditions
Precision-engineered for seamless installation
Enhanced thermal resistance for stable operation
Facilitates smooth functioning in various industrial applications
Dynamic load capacity ensures reliability in heavy-duty use
Related links
- NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EMW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
