NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 455-096
- Mfr. Part No.:
- 23228EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,610.92
(exc. VAT)
€1,981.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,610.92 |
*price indicative
- RS Stock No.:
- 455-096
- Mfr. Part No.:
- 23228EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 88mm | |
| Bore Type | Taper | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Static Load Rating | 1370kN | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 1140kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 232 Sries | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 2400rpm | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 88mm | ||
Bore Type Taper | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Static Load Rating 1370kN | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 1140kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 232 Sries | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 2400rpm | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers an exceptional solution for heavy-duty applications where reliability and performance are paramount. Designed to support large radial loads and moderate axial loads, this component ensures smooth operation even in the most demanding environments. With its robust construction and advanced engineering, it provides a significant lifespan while minimising maintenance needs. The bearing features an internal diameter of 140 mm, external diameter of 250 mm, and a width of 88 mm, making it suitable for a variety of machinery. Additionally, its unique design allows for optimal self-alignment, contributing to improved performance and reduced wear over time. Whether used in industrial machinery or heavy equipment, this bearing stands out as a testament to precision engineering and durability.
Engineered for high performance in challenging conditions
Minimises friction and enhances energy efficiency
Incorporates multiple lubrication holes for easy maintenance
Offers superior load-carrying capacity under dynamic conditions
Designed for effective heat dissipation during operation
Facilitates straightforward installation and replacement
Ideal for applications requiring high reliability and longevity
Related links
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EMW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
