NTN 4T-HH221449/HH221410 Taper Roller 101.6 mm ID Roller Bearing, 190.5 mm OD
- RS Stock No.:
- 455-119
- Mfr. Part No.:
- 4T-HH221449/HH221410
- Manufacturer:
- NTN
Subtotal (1 unit)*
€475.07
(exc. VAT)
€584.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.07 |
*price indicative
- RS Stock No.:
- 455-119
- Mfr. Part No.:
- 4T-HH221449/HH221410
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 101.6mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 190.5mm | |
| Limiting Speed | 2600rpm, 1900rpm | |
| Static Load Rating | 610kN | |
| Cup Width | 46.038mm | |
| Number of Rows | 1 | |
| Cone Width | 57.531mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 1900rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Bearing Dynamic Load Rating | 490kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Series | HM | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 101.6mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 190.5mm | ||
Limiting Speed 2600rpm, 1900rpm | ||
Static Load Rating 610kN | ||
Cup Width 46.038mm | ||
Number of Rows 1 | ||
Cone Width 57.531mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 1900rpm | ||
Maximum Speed - Oil 2600rpm | ||
Bearing Dynamic Load Rating 490kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Series HM | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Top-tier single row tapered roller bearing designed for superior reliability and performance. Crafted for precision, this bearing seamlessly supports heavy loads while ensuring smooth rotational motion. The use of a pressed steel cage enhances its durability and operational efficiency, making it an ideal choice for various industrial applications. With a comprehensive understanding of user needs, this bearing provides a robust solution that promotes longevity and minimises maintenance requirements. Coupled with its exceptional load-bearing capabilities, the 4T-HH221449/HH221410 stands out as an essential component in high-performance machinery, significantly reducing downtime and enhancing productivity.
Engineered to reduce friction, ensuring smoother operation
Built to withstand extreme temperatures for versatile applications
Rated for high dynamic loads, supporting demanding operational conditions
Features a robust cage design for superior stability and reliability
Suitable for both oil and grease lubrication, providing flexibility in maintenance
Related links
- NTN 4T-71450/71750 Tapered Roller 114.3 mm ID Tapered Roller Bearing, 190.5 mm OD
- NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-52400/52618 Taper Roller 101.6 mm ID Roller Bearing, 157.162 mm OD
- NTN 4T-854 Single Row Tapered Roller Roller Bearing, 190.5 mm OD
- Timken 71450/71750 Taper 114.3 mm ID Roller Bearing, 190.5 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-528/522 Taper Roller 47.63 mm ID Roller Bearing, 101.6 mm OD
