NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD

Subtotal (1 unit)*

€85.67

(exc. VAT)

€105.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€85.67

*price indicative

RS Stock No.:
455-535
Mfr. Part No.:
4T-529/522
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Limiting Speed

5000rpm, 3800rpm

Maximum Speed - Grease

3800rpm

Maximum Speed - Oil

5000rpm

Series

4T-529/522

Standards/Approvals

RoHS, ABMA, JIS B 1512, ISO 355

Bearing Dynamic Load Rating

150kN

Outside Diameter

101.6mm

Static Load Rating

165kN

Cup Width

26.988mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Cone Width

36.068mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing represents a pinnacle of engineering designed for reliability and efficiency in rotational applications. Its pressed steel cage supports high-load capabilities while ensuring smooth operation, making it an ideal choice for various industrial applications. Extensively tested for performance under pressure, this bearing is equipped to handle dynamic and static loads with ease. With durable materials and precise dimensions, it meets the demanding standards of modern machinery. The structure maximises load-carrying capacity and enhances overall longevity, ensuring reduced downtime and maintenance costs. Whether utilized in automotive components or heavy machinery, it guarantees stability and efficiency, offering peace of mind in every rotation.

Engineered with a pressed steel cage for enhanced load support

Optimised for both dynamic and static load handling

Precision dimensions ensure a perfect fit for dependable performance

Designed to function efficiently in a range of industrial applications

Incorporates advanced materials for improved durability and resistance to wear

Supports significantly reduced maintenance needs over its lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy