NTN NK55/25R+1R50X55X25 50 mm ID Roller Bearing Needle Roller, Machined-ring, 68 mm OD
- RS Stock No.:
- 455-322
- Mfr. Part No.:
- NK55/25R+1R50X55X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
€57.12
(exc. VAT)
€70.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.12 |
*price indicative
- RS Stock No.:
- 455-322
- Mfr. Part No.:
- NK55/25R+1R50X55X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 5000rpm | |
| Maximum Speed - Oil | 7500rpm | |
| Outside Diameter | 68mm | |
| Dynamic Load Rating | 41kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK55/25R+1R50X55X25 | |
| Limiting Speed | 7500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 82kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 5000rpm | ||
Maximum Speed - Oil 7500rpm | ||
Outside Diameter 68mm | ||
Dynamic Load Rating 41kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK55/25R+1R50X55X25 | ||
Limiting Speed 7500rpm | ||
Internal Clearance CN | ||
Static Load Rating 82kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring and an inner ring, offers remarkable strength and reliability for demanding applications. Engineered for high performance, it features double-side ribs and a lubrication hole that ensure optimal functionality even under intense conditions. Ideal for assembly in compact machinery, this product stands out due to its impressive dynamic load rating and robustness against wear. With a meticulous design that includes defined shoulder diameters and optimized radial clearance, it is perfect for those seeking both durability and precision. Its exceptional temperature range further enhances its versatility, making it suitable for a variety of industrial applications.
Precision class ensures high accuracy during operation
Dynamic load ratings allow for reliable performance under varying loads
Constructed from high-quality steel for durability and strength
Optimised for both grease and oil lubrication for diverse applications
Compact design allows for efficient space utilisation in machinery
Designed to handle significant temperature fluctuations without loss of performance
Related links
- NTN NK55/25R 55 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NK55/35R+1R50X55X35 50 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN RNA4912R 68 mm ID Roller Bearing Needle Roller 85 mm OD
- NTN NK60/25R 60 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NK60/25R+1R55X60X25 55 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
